Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-26 AWG
3076029
3076029
Terminal Blocks from Phoenix Contact – Well Tested

3076029

DigiKey Part Number
277-12474-ND
Manufacturer
Manufacturer Product Number
3076029
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3076029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through (2), Isolated
Color
Gray
Number of Positions
5
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
3; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02