


3062142 | |
|---|---|
DigiKey Part Number | 3062142-ND |
Manufacturer | |
Manufacturer Product Number | 3062142 |
Description | FUSE MODULAR TERMINAL BLOCK CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3062142 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 32 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 6-16 AWG |
Type Disconnect | Wire Gauge or Range - mm² 1.5-10mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type Midget 10.3mm x 38mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 17.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 18mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.86000 | ¥115.86 |










