
3062061 | |
|---|---|
DigiKey Part Number | 3062061-ND |
Manufacturer | |
Manufacturer Product Number | 3062061 |
Description | CABLE SLEEVE PLUG 17MM DIA BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames |
Datasheet | Datasheet |
Category | Accessory Type Cable Sleeve Plug |
Manufacturer Phoenix Contact | For Use With/Related Products PLUSCON CES Cable Sleeves and Sealing Frames |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Diameter - 0.67" (17.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥21.85960 | ¥546.49 |





