


2451360805 | |
|---|---|
DigiKey Part Number | WM21083-ND |
Manufacturer | |
Manufacturer Product Number | 2451360805 |
Description | MEGAFIT 8CKT BLACK 500MM OVERMOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360805 Models |
Category | Length 1.64' (500.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.70000 | ¥233.70 |
| 10 | ¥198.62300 | ¥1,986.23 |
| 25 | ¥186.18520 | ¥4,654.63 |
| 50 | ¥177.30000 | ¥8,865.00 |
| 100 | ¥168.84420 | ¥16,884.42 |
| 250 | ¥158.28492 | ¥39,571.23 |
| 500 | ¥150.74076 | ¥75,370.38 |


