Terminal Block Connector 2 Position Disconnect Blue 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 10-26 AWG
3060527
3060527
Terminal Blocks from Phoenix Contact – Well Tested

3060527

DigiKey Part Number
277-16885-ND
Manufacturer
Manufacturer Product Number
3060527
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3060527 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
6.3 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.14-6mm²
Disconnect Type
Fuse, Lever
Color
Blue
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91