3 Position Terminal Block Gray Plug Connection 6.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060267

DigiKey Part Number
277-3977-ND
Manufacturer
Manufacturer Product Number
3060267
Description
TERM BLK 3POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Gray Plug Connection 6.2mm
Datasheet
 Datasheet
EDA/CAD Models
3060267 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
30 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-6mm²
Type
Plug Connection
Housing Color
Gray
Mounting Type
DIN Rail
Length
2.193" (55.70mm)
Number of Positions
3
Height (Max)
2.165" (55.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Screw
Stripping Length
9mm
Current - IEC
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64