
3049974 | |
|---|---|
DigiKey Part Number | 3049974-ND |
Manufacturer | |
Manufacturer Product Number | 3049974 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3049974 Models |
Category | Terminal - Width 16.3mm |
Manufacturer Phoenix Contact | Termination Style Bolt and Nut |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.1-6mm² |
Part Status Active | Features Cover |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥70.27180 | ¥3,513.59 |















