
3049945 | |
|---|---|
DigiKey Part Number | 3049945-ND |
Manufacturer | |
Manufacturer Product Number | 3049945 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3049945 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.1-2.5mm² |
Type Feed Through | Features Cover |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.3mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥28.22880 | ¥1,411.44 |















