Terminal Block Connector 2 Position Feed Through Blue 2-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049929

DigiKey Part Number
3049929-ND
Manufacturer
Manufacturer Product Number
3049929
Description
CONN TERM BLK FEED THRU 2-14 AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 2-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
3049929 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Bolt and Nut
Manufacturer
Phoenix Contact
Current - IEC
125 A
Series
Voltage - IEC
1000V
Packaging
Bulk
Wire Gauge or Range - AWG
2-14 AWG
Part Status
Active
Wire Gauge or Range - mm²
2.5-35mm²
Type
Feed Through
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
20.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥82.65360¥2,066.34
Manufacturers Standard Package