


3048836 | |
|---|---|
DigiKey Part Number | 3048836-ND |
Manufacturer | |
Manufacturer Product Number | 3048836 |
Description | CONN TERM BLK FEED THROUGH BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3048836 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-6mm² |
Part Status Active | Color Blue |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |















