Terminal Block Connector 2 Position Feed Through Orange 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 8-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3045169

DigiKey Part Number
277-3967-ND
Manufacturer
Manufacturer Product Number
3045169
Description
CONN TERM BLK FEED THRU 8-24 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3045169 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1146197Phoenix Contact29277-1146197-ND¥12.49000Parametric Equivalent
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49