
1146197 | |
|---|---|
DigiKey Part Number | 277-1146197-ND |
Manufacturer | |
Manufacturer Product Number | 1146197 |
Description | UT 6 BN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1146197 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3044131 | Phoenix Contact | 35,311 | 277-2029-ND | ¥11.66000 | Parametric Equivalent |
| 3044144 | Phoenix Contact | 3,850 | 277-3407-ND | ¥11.66000 | Parametric Equivalent |
| 3045169 | Phoenix Contact | 167 | 277-3967-ND | ¥12.49000 | Parametric Equivalent |
| 3045185 | Phoenix Contact | 7,255 | 277-3473-ND | ¥12.49000 | Parametric Equivalent |
| 3045198 | Phoenix Contact | 613 | 277-3576-ND | ¥12.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |








