2 Position Terminal Block Blue Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3045020

DigiKey Part Number
277-9583-ND
Manufacturer
Manufacturer Product Number
3045020
Description
TERM BLK 2POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Blue Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3045020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-4mm²
Type
Plug Connection
Housing Color
Blue
Mounting Type
DIN Rail
Length
1.874" (47.60mm)
Number of Positions
2
Height (Max)
2.165" (55.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Screw
Stripping Length
9mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52