Terminal Block Connector 2 Position Feed Through Black 1/0-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 1/0-16 AWG
3044226
3044226
Terminal Blocks from Phoenix Contact – Well Tested

3044226

DigiKey Part Number
3044226-ND
Manufacturer
Manufacturer Product Number
3044226
Description
CONN TERM BLK FEED THR 1/0-16AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 1/0-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Current - IEC
150 A
Series
Voltage - IEC
1000V
Packaging
Bulk
Wire Gauge or Range - AWG
1/0-16 AWG
Part Status
Active
Wire Gauge or Range - mm²
1.5-50mm²
Type
Feed Through
Color
Black
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
16.0mm
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.98000¥45.98