Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
3031636
3031636
Terminal Blocks from Phoenix Contact – Well Tested

3031636

DigiKey Part Number
277-9539-ND
Manufacturer
Manufacturer Product Number
3031636
Description
CONN TERM BLK ISOLATED 12-28 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3031636 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
22 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Isolated
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
4
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65