
CP1612 | |
|---|---|
DigiKey Part Number | 1441-1405-ND |
Manufacturer | |
Manufacturer Product Number | CP1612 |
Description | PANEL 14.20X10.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 14.200" L x 10.200" W (360.68mm x 259.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP1612 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 14.200" L x 10.200" W (360.68mm x 259.08mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥408.56000 | ¥408.56 |
| 5 | ¥349.22600 | ¥1,746.13 |
| 10 | ¥336.49700 | ¥3,364.97 |







