
3030132 | |
|---|---|
DigiKey Part Number | 277-3444-ND |
Manufacturer | |
Manufacturer Product Number | 3030132 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3030132 Models |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Pitch 0.165" (4.20mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products CLIPLINE ST Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |












