



3010217 | |
|---|---|
DigiKey Part Number | 277-3943-ND |
Manufacturer | |
Manufacturer Product Number | 3010217 |
Description | CONN TERM BLK FEED 500MCM-2/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 500MCM (kcmil)-2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3010217 Models |
Category | Current - IEC 415 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 380 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 500MCM (kcmil)-2/0 AWG |
Type Feed Through | Wire Gauge or Range - mm² 70-240mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 36.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 40mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥967.51000 | ¥967.51 |















