Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
3010013
3010013

3010013

DigiKey Part Number
277-3363-ND
Manufacturer
Manufacturer Product Number
3010013
Description
CONN TERM BLK FEED THRU 4/0-2AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
Datasheet
 Datasheet
EDA/CAD Models
3010013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
232 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
230 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
4/0-2 AWG
Type
Feed Through
Wire Gauge or Range - mm²
25-95mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
25.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3010136Phoenix Contact5277-15018-ND¥1,061.95000Parametric Equivalent
1122.2Conta-Clip, Inc.42080-1122.2-ND¥379.68000Parametric Equivalent
1122.6Conta-Clip, Inc.12080-1122.6-ND¥396.22000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.70000¥463.70