



1122.6 | |
|---|---|
DigiKey Part Number | 2080-1122.6-ND |
Manufacturer | |
Manufacturer Product Number | 1122.6 |
Description | CONN TERM BLK FEED THRU 4/0-2AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG |
Datasheet | Datasheet |
Category | Current - IEC 232 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 230 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4/0-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.22000 | ¥396.22 |
| 10 | ¥288.43300 | ¥2,884.33 |
| 30 | ¥256.47733 | ¥7,694.32 |
| 50 | ¥245.04820 | ¥12,252.41 |
| 100 | ¥232.39600 | ¥23,239.60 |
| 250 | ¥219.78540 | ¥54,946.35 |

