
3008009 | |
|---|---|
DigiKey Part Number | 3008009-ND |
Manufacturer | |
Manufacturer Product Number | 3008009 |
Description | CONN TERM BLK FEED THR 1/0-18AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-18 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 150 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 1/0-18 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.75-50mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 15.1mm | Stripping Length 16mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3047727 | Phoenix Contact | 0 | 3047727-ND | ¥47.88000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.91000 | ¥152.91 |




















