Position Terminal Block, Cross Connection Jumper Customizable, 500mm Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2966838

DigiKey Part Number
277-4837-ND
Manufacturer
Manufacturer Product Number
2966838
Description
CONT PLUG-IN BRIDGE GRAY 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Customizable, 500mm Long
Datasheet
 Datasheet
EDA/CAD Models
2966838 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
Phoenix Contact
Style
Customizable, 500mm Long
Series
For Use With/Related Products
INTERFACE PLC Series
Packaging
Bulk
Color
Gray
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.69000¥258.69
Manufacturers Standard Package