
2959706 | |
|---|---|
DigiKey Part Number | 2959706-ND |
Manufacturer | |
Manufacturer Product Number | 2959706 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.937" L x 4.193" H (125.40mm x 106.50mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 60mm Wide Housing |
Series | Size / Dimension 4.937" L x 4.193" H (125.40mm x 106.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥35.97400 | ¥359.74 |








