
2910349 | |
|---|---|
DigiKey Part Number | 277-17990-ND |
Manufacturer | |
Manufacturer Product Number | 2910349 |
Description | SPD TYPE 1 305VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 305VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910349 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 305VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Short Circuit Rating (SCCR) 25 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.8 kV |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 1.6 kV |
Type Type 1 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790745 | Phoenix Contact | 0 | 277-1790745-ND | ¥1,541.78000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,249.44000 | ¥2,249.44 |


