
2906814 | |
|---|---|
DigiKey Part Number | 2906814-ND |
Manufacturer | |
Manufacturer Product Number | 2906814 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.492" W x 1.516" H (12.50mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906814 Models |
Category | Features Positions - 8 |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 0.492" W x 1.516" H (12.50mm x 38.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥27.62100 | ¥276.21 |






