
2906759 | |
|---|---|
DigiKey Part Number | 2906759-ND |
Manufacturer | |
Manufacturer Product Number | 2906759 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906759 Models |
Category | Features Positions - 8 |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥134.50300 | ¥1,345.03 |





