
2904612 | |
|---|---|
DigiKey Part Number | 277-2904612-ND |
Manufacturer | |
Manufacturer Product Number | 2904612 |
Description | AC/DC DIN RAIL SUPPLY 48V 960W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2904612 Models |
Category | Current - Output (Max) 20A |
Manufacturer Phoenix Contact | Power (Watts) 960W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 96.2% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features IP20, PFC |
DC Voltage - Input (Min) 90.2V | Size / Dimension 5.51" L x 4.72" W x 5.12" H (140.0mm x 120.0mm x 130.0mm) |
DC Voltage - Input (Max) 350V | Approval Agency CB, CSA, UL |
Voltage - Output 1 48V | Standard Number 61010-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,914.45000 | ¥5,914.45 |



