Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m)
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

2891686

DigiKey Part Number
2891686-ND
Manufacturer
Manufacturer Product Number
2891686
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥378.68000¥378.68
Manufacturers Standard Package
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.98'
In-Stock: 3
Unit Price: ¥248.18000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 1
Unit Price: ¥260.26000
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 10
Unit Price: ¥272.08000
CABLE MOD 8P8C PLUG-PLUG 41.01'
In-Stock: 0
Unit Price: ¥765.06000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 59
Unit Price: ¥461.38000