
09452151561 | |
|---|---|
DigiKey Part Number | 1195-7082-ND |
Manufacturer | |
Manufacturer Product Number | 09452151561 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452151561 Models |
Category | Features Locking |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Zinc Die Cast |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 70°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥496.61000 | ¥496.61 |
| 10 | ¥422.14200 | ¥4,221.42 |
| 25 | ¥395.72600 | ¥9,893.15 |
| 50 | ¥376.85540 | ¥18,842.77 |
| 100 | ¥358.88970 | ¥35,888.97 |

