



2713764 | |
|---|---|
DigiKey Part Number | 277-2847-ND |
Manufacturer | |
Manufacturer Product Number | 2713764 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins and Plug, Female Sockets 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2713764 Models |
Category | Pitch 0.197" (5.00mm) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins and Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 4 | Color Gray |
Positions Per Level 4 | Features Assembly Kit (6 pieces) |
Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.36000 | ¥464.36 |
| 10 | ¥322.32300 | ¥3,223.23 |







