Plastic, Polyamide Housing 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713719

DigiKey Part Number
2713719-ND
Manufacturer
Manufacturer Product Number
2713719
Description
ELECTRONIC HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2713719 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 32
Manufacturer
Phoenix Contact
For Use With/Related Products
45mm Wide Housing
Series
Size / Dimension
3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.56000¥199.56
10¥138.54700¥1,385.47
Manufacturers Standard Package