Interface Cable Assembly Siemens ET 200M, S7-300 Series 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322485

DigiKey Part Number
2322485-ND
Manufacturer
Manufacturer Product Number
2322485
Description
CABLE ASSEMBLY INTERFACE 9.84'
Customer Reference
Detailed Description
Interface Cable Assembly Siemens ET 200M, S7-300 Series 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control Side Connection
Controller Specific Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
50
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Obsolete
For Use With/Related Products
Siemens ET 200M, S7-300 Series
Process Side Connection
Rectangular Connector
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 3
Unit Price: ¥1,314.60000
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price:
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price:
CABLE ASSEMBLY INTERFACE 13.1'
In-Stock: 0
Unit Price: ¥1,760.68000
CABLE ASSEMBLY INTERFACE 16.4'
In-Stock: 0
Unit Price: ¥1,814.60000