
2322443 | |
|---|---|
DigiKey Part Number | 2322443-ND |
Manufacturer | |
Manufacturer Product Number | 2322443 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 50 |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Obsolete | For Use With/Related Products Siemens ET 200M, S7-300 Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,314.60000 | ¥1,314.60 |














