Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V

2320241

DigiKey Part Number
277-2401-ND
Manufacturer
Manufacturer Product Number
2320241
Description
UPS 24VDC 40A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Datasheet
 Datasheet
EDA/CAD Models
2320241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Voltage - Output
24V
Series
Size / Dimension
4.921" L x 1.850" W (125.00mm x 47.00mm)
Packaging
Bulk
Height
5.118" (130.00mm)
Part Status
Active
Weight
1.5 lbs (680.4 g)
Type
Standby (No Regulation)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,226.41000¥8,226.41
Manufacturers Standard Package