Interface Cable Assembly Phoenix Contact Varioface Series 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299314

DigiKey Part Number
2299314-ND
Manufacturer
Manufacturer Product Number
2299314
Description
CABLE ASSEMBLY INTERFACE 4.9'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
2299314 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Rectangular Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
16, 16
Packaging
Bulk
Length
4.92' (1.50m)
Part Status
Active
For Use With/Related Products
Phoenix Contact Varioface Series
Process Side Connection
Rectangular Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥546.48000¥546.48
Manufacturers Standard Package
Alternate Length
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 1
Unit Price: ¥693.36000
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 1
Unit Price: ¥530.27000
CABLE ASSEMBLY INTERFACE 32.8'
In-Stock: 1
Unit Price: ¥1,182.86000
CABLE ASSEMBLY INTERFACE 13.1'
In-Stock: 3
Unit Price: ¥777.71000
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 3
Unit Price: ¥400.27000