
2280239 | |
|---|---|
DigiKey Part Number | 2280239-ND |
Manufacturer | |
Manufacturer Product Number | 2280239 |
Description | INTERFACE MODULE 16POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 16 Pos, 2 Rows To Rectangular Connector, Male Pins, 16 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2280239 Models |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 16 Pos, 2 Rows |
Manufacturer Phoenix Contact | Convert To (Adapter End) Rectangular Connector, Male Pins, 16 Pos, 2 Rows |
Series | Mounting Type Panel Mount, Feed Through |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,105.29000 | ¥1,105.29 |


