


2203895 | |
|---|---|
DigiKey Part Number | 277-18158-ND |
Manufacturer | |
Manufacturer Product Number | 2203895 |
Description | FILLER PLUGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203895 Models |
Category | Type Filler Plug |
Manufacturer Phoenix Contact | For Use With/Related Products 25mm Wide Housing |
Series | Size / Dimension 0.984" W x 0.276" H (25.00mm x 7.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.06000 | ¥17.06 |
| 10 | ¥11.95000 | ¥119.50 |











