
1079495 | |
|---|---|
DigiKey Part Number | 277-1079495-ND |
Manufacturer | |
Manufacturer Product Number | 1079495 |
Description | ICS25-F22V-7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.984" L x 0.882" W x 0.285" H (25.00mm x 22.40mm x 7.25mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1079495 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | Size / Dimension 0.984" L x 0.882" W x 0.285" H (25.00mm x 22.40mm x 7.25mm) |
Series | Color Light Gray |
Packaging Bulk | Material Plastic, Polyamide |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.73000 | ¥14.73 |
| 10 | ¥10.34300 | ¥103.43 |











