
2202551 | |
|---|---|
DigiKey Part Number | 277-2202551-ND |
Manufacturer | |
Manufacturer Product Number | 2202551 |
Description | PERFBOARD FOR THE UM-BASIC 18 D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Phoenix Contact | Pitch 0.100" (2.54mm) |
Packaging Bulk | Circuit Pattern Pad Per Hole (Round) |
Part Status Active | Hole Diameter 0.100" (2.54mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.63000 | ¥156.63 |









