6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
2202234
2202234

2202234

DigiKey Part Number
277-14562-ND
Manufacturer
Manufacturer Product Number
2202234
Description
TERM BLOCK PLUG 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2202234 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
180°
Manufacturer
Phoenix Contact
Termination Style
Screwless - Push-In Spring
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Current - IEC
8A
Part Status
Active
Voltage - IEC
320 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
16-24 AWG
Number of Positions
6
Wire Gauge or Range - mm²
0.2-1.5mm²
Positions Per Level
3
Color
Gray
Number of Levels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.63000¥48.63
10¥33.94000¥339.40