Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200323

DigiKey Part Number
2200323-ND
Manufacturer
Manufacturer Product Number
2200323
Description
HOUSING UPPER BRACKET ME22
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2200323 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 16
Manufacturer
Phoenix Contact
For Use With/Related Products
22.5mm Wide Housing
Series
Size / Dimension
0.886" W x 1.516" H (22.50mm x 38.50mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.84000¥24.84
10¥17.26000¥172.60
Manufacturers Standard Package