1990203 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥27.48460
Datasheet
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
1990203
1990203

1990203

DigiKey Part Number
277-1814-ND
Manufacturer
Manufacturer Product Number
1990203
Description
TERM BLOCK 22POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1990203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
2 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
20-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Leg Spring, Push-In Spring
Positions Per Level
22
Color
Green
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1989942Phoenix Contact01989942-ND¥27.48460Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
10¥24.04100¥240.41