
1963706 | |
|---|---|
DigiKey Part Number | 1963706-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1963706 |
Description | TERM BLOCK HDR 8POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1963706 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 4A |
Series | Voltage - IEC 160 V |
Packaging Tape & Reel (TR) | Current - UL 4 A |
Part Status Active | Voltage - UL 125 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 330 | ¥36.67267 | ¥12,101.98 |







