12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1955840

DigiKey Part Number
1955840-ND
Manufacturer
Manufacturer Product Number
1955840
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1955840 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A per position
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Mating Flange, Pick and Place Cap
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
Vertical
Contact Tail Length
0.102" (2.60mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
140¥59.68636¥8,356.09
Manufacturers Standard Package