



1955662 | |
|---|---|
DigiKey Part Number | 277-14463-ND |
Manufacturer | |
Manufacturer Product Number | 1955662 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1955662 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A per position |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.53000 | ¥39.53 |
| 10 | ¥32.08800 | ¥320.88 |















