1955086 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: ¥18.47020
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: ¥20.65349
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: ¥20.12260
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: ¥37.69460
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥10.01000
Datasheet
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1955086

DigiKey Part Number
1955086-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1955086
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1955086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A per position
Series
Voltage - IEC
400 V
Packaging
Tape & Reel (TR)
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.200" (5.08mm)
Contact Tail Length
0.102" (2.60mm)
Header Orientation
90°, Right Angle
Insulation Height
0.339" (8.61mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1580910000Weidmüller01580910000-ND¥18.47020Similar
1797740000Weidmüller01797740000-ND¥20.65349Similar
1840170000Weidmüller01840170000-ND¥20.12260Similar
1877540000Weidmüller01877540000-ND¥37.69460Similar
OSTOQ075451On Shore Technology Inc.0ED2833-ND¥10.01000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
330¥31.62297¥10,435.58
Manufacturers Standard Package