



1935213 | |
|---|---|
DigiKey Part Number | 277-1582-ND |
Manufacturer | |
Manufacturer Product Number | 1935213 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1935213 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2.6 |
Current 18 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥11.90100 | ¥119.01 |











