
1926361 | |
|---|---|
DigiKey Part Number | 1926361-ND |
Manufacturer | |
Manufacturer Product Number | 1926361 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Gray |
Number of Positions 5 | Contact Mating Finish Gold |
Positions Per Level 5 | Features Mating and Mounting Flange |
Number of Levels 1 | Contact Tail Length 0.114" (2.90mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.350" (8.89mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥52.98100 | ¥2,649.05 |















