Image for 1922336 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922336

DigiKey Part Number
1922336-ND
Manufacturer
Manufacturer Product Number
1922336
Description
TERM BLOCK HDR 14POS 5.08MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Gray
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Features
Mating and Mounting Flange
Number of Levels
1
Contact Tail Length
0.154" (3.90mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥60.09980¥3,004.99
Manufacturers Standard Package