5 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1918719

DigiKey Part Number
1918719-ND
Manufacturer
Manufacturer Product Number
1918719
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
180°
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
5 A
Type
Plug Housing for Female Sockets
Voltage - UL
300 V
Number of Positions
5
Wire Gauge or Range - AWG
22-24 AWG
Positions Per Level
5
Wire Gauge or Range - mm²
0.2-1mm²
Number of Levels
1
Color
Gray
Pitch
0.150" (3.81mm)
Insulation Height
0.343" (8.71mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥17.13540¥856.77
Manufacturers Standard Package